Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA14GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA14GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA14GRY-10 |
Description | C6 LSZ UTP RGT-RGT GRY 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA1GRY-10 | L-com | 0 | 5073-TRD695RA1GRY-10-ND | kr.315.05000 | Parametric Equivalent |
| TRD695RA2GRY-10 | L-com | 0 | 5073-TRD695RA2GRY-10-ND | kr.63.07000 | Parametric Equivalent |
| TRD695ZRA10GRY-10 | L-com | 0 | 5073-TRD695ZRA10GRY-10-ND | kr.381.27000 | Parametric Equivalent |
| TRD695ZRA11GRY-10 | L-com | 0 | 5073-TRD695ZRA11GRY-10-ND | kr.381.27000 | Parametric Equivalent |
| TRD695ZRA12GRY-10 | L-com | 0 | 5073-TRD695ZRA12GRY-10-ND | kr.381.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.381.27000 | kr.381.27 |
| Unit Price without VAT: | kr.381.27000 |
|---|---|
| Unit Price with VAT: | kr.476.58750 |









