Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA13GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA13GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA13GRY-7 |
Description | C6 LSZ UTP UP-LFT GRY 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11GRY-7 | L-com | 0 | 5073-TRD695RA11GRY-7-ND | kr.151.08000 | Parametric Equivalent |
| TRD695RA1GRY-7 | L-com | 0 | 5073-TRD695RA1GRY-7-ND | kr.55.79000 | Parametric Equivalent |
| TRD695RA2GRY-7 | L-com | 0 | 5073-TRD695RA2GRY-7-ND | kr.58.26000 | Parametric Equivalent |
| TRD695RA7GRY-7 | L-com | 0 | 5073-TRD695RA7GRY-7-ND | kr.191.28000 | Parametric Equivalent |
| TRD695ZRA10GRY-7 | L-com | 0 | 5073-TRD695ZRA10GRY-7-ND | kr.325.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.62000 | kr.325.62 |
| Unit Price without VAT: | kr.325.62000 |
|---|---|
| Unit Price with VAT: | kr.407.02500 |











