Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA13BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA13BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA13BLK-1 |
Description | C6 LSZ UTP UP-LFT BLK 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11BLK-1 | L-com | 0 | 5073-TRD695RA11BLK-1-ND | kr.272.11000 | Parametric Equivalent |
| TRD695RA12BLK-1 | L-com | 0 | 5073-TRD695RA12BLK-1-ND | kr.218.92000 | Parametric Equivalent |
| TRD695RA13BLK-1 | L-com | 0 | 5073-TRD695RA13BLK-1-ND | kr.117.67000 | Parametric Equivalent |
| TRD695RA14BLK-1 | L-com | 0 | 5073-TRD695RA14BLK-1-ND | kr.161.61000 | Parametric Equivalent |
| TRD695RA1BLK-1 | L-com | 0 | 5073-TRD695RA1BLK-1-ND | kr.234.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.44000 | kr.220.44 |
| Unit Price without VAT: | kr.220.44000 |
|---|---|
| Unit Price with VAT: | kr.275.55000 |














