Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA12GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA12GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA12GRY-3 |
Description | C6 LSZ UTP RGT-UP GRY 3F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11GRY-3 | L-com | 0 | 5073-TRD695RA11GRY-3-ND | kr.19.66000 | Parametric Equivalent |
| TRD695RA13GRY-3 | L-com | 0 | 5073-TRD695RA13GRY-3-ND | kr.24.05000 | Parametric Equivalent |
| TRD695RA1GRY-3 | L-com | 0 | 5073-TRD695RA1GRY-3-ND | kr.32.07000 | Parametric Equivalent |
| TRD695RA7GRY-3 | L-com | 0 | 5073-TRD695RA7GRY-3-ND | kr.5.18000 | Parametric Equivalent |
| TRD695ZRA10GRY-3 | L-com | 0 | 5073-TRD695ZRA10GRY-3-ND | kr.35.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.10000 | kr.262.10 |
| Unit Price without VAT: | kr.262.10000 |
|---|---|
| Unit Price with VAT: | kr.327.62500 |











