Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA11RD-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA11RD-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA11RD-20 |
Description | C6 LSZ UTP LFT-DWN RED 20F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA14RD-20 | L-com | 0 | 5073-TRD695RA14RD-20-ND | kr.311.61000 | Parametric Equivalent |
| TRD695RA1RD-20 | L-com | 0 | 5073-TRD695RA1RD-20-ND | kr.73.67000 | Parametric Equivalent |
| TRD695ZRA10RD-20 | L-com | 0 | 5073-TRD695ZRA10RD-20-ND | kr.572.95000 | Parametric Equivalent |
| TRD695ZRA12RD-20 | L-com | 0 | 5073-TRD695ZRA12RD-20-ND | kr.572.95000 | Parametric Equivalent |
| TRD695ZRA13RD-20 | L-com | 0 | 5073-TRD695ZRA13RD-20-ND | kr.572.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.572.95000 | kr.572.95 |
| Unit Price without VAT: | kr.572.95000 |
|---|---|
| Unit Price with VAT: | kr.716.18750 |










