Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA10RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA10RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA10RD-25 |
Description | C6 LSZ UTP RGT-DWN RED 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA1RD-25 | L-com | 0 | 5073-TRD695RA1RD-25-ND | kr.368.80000 | Parametric Equivalent |
| TRD695ZRA11RD-25 | L-com | 0 | 5073-TRD695ZRA11RD-25-ND | kr.645.48000 | Parametric Equivalent |
| TRD695ZRA12RD-25 | L-com | 0 | 5073-TRD695ZRA12RD-25-ND | kr.645.48000 | Parametric Equivalent |
| TRD695ZRA13RD-25 | L-com | 0 | 5073-TRD695ZRA13RD-25-ND | kr.645.48000 | Parametric Equivalent |
| TRD695ZRA14RD-25 | L-com | 0 | 5073-TRD695ZRA14RD-25-ND | kr.645.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.645.48000 | kr.645.48 |
| Unit Price without VAT: | kr.645.48000 |
|---|---|
| Unit Price with VAT: | kr.806.85000 |








