Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-GRY-25F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-GRY-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-GRY-25F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-GRY-25 | L-com | 0 | 5073-TRD695DSZ-GRY-25-ND | kr.512.97000 | Parametric Equivalent |
| TRD695SCR-25 | L-com | 3 | 5073-TRD695SCR-25-ND | kr.447.48000 | Parametric Equivalent |
| TRD695SFGRY-25F | L-com | 0 | 5073-TRD695SFGRY-25F-ND | kr.438.73000 | Parametric Equivalent |
| TRD695TAAS-GRY-25F | L-com | 0 | 5073-TRD695TAAS-GRY-25F-ND | kr.272.11000 | Parametric Equivalent |
| N125-025-GY | Eaton Tripp Lite | 285 | TL2074-ND | kr.184.43000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.425.10000 | kr.425.10 |
| Unit Price without VAT: | kr.425.10000 |
|---|---|
| Unit Price with VAT: | kr.531.37500 |







