Parametric Equivalent
Parametric Equivalent

TRD695SZRA5BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA5BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA5BLK-1 |
Description | C6 LSZ FTP UP-UP BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA15BLK-1 | L-com | 0 | 5073-TRD695SRA15BLK-1-ND | kr.197.05000 | Parametric Equivalent |
| TRD695SZRA2BLK-1 | L-com | 0 | 5073-TRD695SZRA2BLK-1-ND | kr.445.51000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.36000 | kr.236.36 |
| Unit Price without VAT: | kr.236.36000 |
|---|---|
| Unit Price with VAT: | kr.295.45000 |



