
CTL3VGAMM-15TZ | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-15TZ-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-15TZ |
Description | CABLE ASSY HD15M-M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,517.92000 | kr.1,517.92 |
| 10 | kr.1,290.43100 | kr.12,904.31 |
| 25 | kr.1,209.74560 | kr.30,243.64 |
| 50 | kr.1,161.09240 | kr.58,054.62 |
| Unit Price without VAT: | kr.1,517.92000 |
|---|---|
| Unit Price with VAT: | kr.1,897.40000 |

