Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA9GR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA9GR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA9GR-7 |
Description | C6 PVC FTP LFT-LFT GRN 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
cms-datasheet | cms-datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10GR-7 | L-com | 0 | 5073-TRD695SRA10GR-7-ND | kr.204.34000 | Parametric Equivalent |
| TRD695SRA11GR-7 | L-com | 0 | 5073-TRD695SRA11GR-7-ND | kr.204.34000 | Parametric Equivalent |
| TRD695SRA12GR-7 | L-com | 0 | 5073-TRD695SRA12GR-7-ND | kr.204.34000 | Parametric Equivalent |
| TRD695SRA13GR-7 | L-com | 0 | 5073-TRD695SRA13GR-7-ND | kr.204.34000 | Parametric Equivalent |
| TRD695SRA14GR-7 | L-com | 0 | 5073-TRD695SRA14GR-7-ND | kr.154.13000 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.204.34000 | kr.204.34 |
| Unit Price without VAT: | kr.204.34000 |
|---|---|
| Unit Price with VAT: | kr.255.42500 |












