TRD695SRA8Y-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.388.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.361.65000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA8Y-25

DigiKey Part Number
5073-TRD695SRA8Y-25-ND
Manufacturer
Manufacturer Product Number
TRD695SRA8Y-25
Description
C6 PVC FTP LFT-RGT YLW 25F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10Y-25L-com05073-TRD695SRA10Y-25-NDkr.361.65000Parametric Equivalent
TRD695SRA11Y-25L-com05073-TRD695SRA11Y-25-NDkr.361.65000Parametric Equivalent
TRD695SRA12Y-25L-com05073-TRD695SRA12Y-25-NDkr.361.65000Parametric Equivalent
TRD695SRA13Y-25L-com05073-TRD695SRA13Y-25-NDkr.361.65000Parametric Equivalent
TRD695SRA14Y-25L-com05073-TRD695SRA14Y-25-NDkr.361.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.361.65000kr.361.65
Manufacturers Standard Package
Unit Price without VAT:kr.361.65000
Unit Price with VAT:kr.452.06250