TRD695SRA7BLK-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.113.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.68.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.68.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.68.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.279.21000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.276.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.256.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.276.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.243.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.418.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.307.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.217.46000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA7BLK-2

DigiKey Part Number
5073-TRD695SRA7BLK-2-ND
Manufacturer
Manufacturer Product Number
TRD695SRA7BLK-2
Description
C6 PVC FTP STR-RGT BLK 2F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10BLK-2L-com05073-TRD695SRA10BLK-2-NDkr.88.06000Parametric Equivalent
TRD695SRA11BLK-2L-com05073-TRD695SRA11BLK-2-NDkr.113.04000Parametric Equivalent
TRD695SRA12BLK-2L-com05073-TRD695SRA12BLK-2-NDkr.68.92000Parametric Equivalent
TRD695SRA13BLK-2L-com05073-TRD695SRA13BLK-2-NDkr.68.92000Parametric Equivalent
TRD695SRA14BLK-2L-com05073-TRD695SRA14BLK-2-NDkr.68.92000Parametric Equivalent
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.266.41000kr.266.41
Manufacturers Standard Package
Unit Price without VAT:kr.266.41000
Unit Price with VAT:kr.333.01250