TRD695SRA6GRY-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.65.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.95.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.67.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.67.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.298.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.230.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.55.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.179.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.196.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.55.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.104.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.326.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.464.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.326.46000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA6GRY-3

DigiKey Part Number
5073-TRD695SRA6GRY-3-ND
Manufacturer
Manufacturer Product Number
TRD695SRA6GRY-3
Description
C6 PVC FTP STR-LFT GRY 3F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10GRY-3L-com05073-TRD695SRA10GRY-3-NDkr.65.57000Parametric Equivalent
TRD695SRA12GRY-3L-com05073-TRD695SRA12GRY-3-NDkr.95.44000Parametric Equivalent
TRD695SRA13GRY-3L-com05073-TRD695SRA13GRY-3-NDkr.67.18000Parametric Equivalent
TRD695SRA14GRY-3L-com05073-TRD695SRA14GRY-3-NDkr.67.18000Parametric Equivalent
TRD695SRA1GRY-3L-com05073-TRD695SRA1GRY-3-NDkr.298.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.163.39000kr.163.39
Manufacturers Standard Package
Unit Price without VAT:kr.163.39000
Unit Price with VAT:kr.204.23750