Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA5Y-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA5Y-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA5Y-15 |
Description | C6 PVC FTP UP-UP YLW 15F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10Y-15 | L-com | 0 | 5073-TRD695SRA10Y-15-ND | kr.277.82000 | Parametric Equivalent |
| TRD695SRA11Y-15 | L-com | 0 | 5073-TRD695SRA11Y-15-ND | kr.277.82000 | Parametric Equivalent |
| TRD695SRA12Y-15 | L-com | 0 | 5073-TRD695SRA12Y-15-ND | kr.277.82000 | Parametric Equivalent |
| TRD695SRA13Y-15 | L-com | 0 | 5073-TRD695SRA13Y-15-ND | kr.277.82000 | Parametric Equivalent |
| TRD695SRA14Y-15 | L-com | 0 | 5073-TRD695SRA14Y-15-ND | kr.277.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.277.82000 | kr.277.82 |
| Unit Price without VAT: | kr.277.82000 |
|---|---|
| Unit Price with VAT: | kr.347.27500 |













