Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA5BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA5BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA5BLK-3 |
Description | C6 PVC FTP UP-UP BLK 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BLK-3 | L-com | 0 | 5073-TRD695SRA10BLK-3-ND | kr.169.35000 | Parametric Equivalent |
| TRD695SRA11BLK-3 | L-com | 0 | 5073-TRD695SRA11BLK-3-ND | kr.55.51000 | Parametric Equivalent |
| TRD695SRA12BLK-3 | L-com | 0 | 5073-TRD695SRA12BLK-3-ND | kr.98.52000 | Parametric Equivalent |
| TRD695SRA14BLK-3 | L-com | 0 | 5073-TRD695SRA14BLK-3-ND | kr.277.94000 | Parametric Equivalent |
| TRD695SRA1BLK-3 | L-com | 0 | 5073-TRD695SRA1BLK-3-ND | kr.299.41000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.94000 | kr.267.94 |
| Unit Price without VAT: | kr.267.94000 |
|---|---|
| Unit Price with VAT: | kr.334.92500 |















