TRD695SRA3GRY-15 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.272.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.404.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.411.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.89.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.119.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.383.95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.625.76000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA3GRY-15

DigiKey Part Number
5073-TRD695SRA3GRY-15-ND
Manufacturer
Manufacturer Product Number
TRD695SRA3GRY-15
Description
C6 PVC FTP DWN-DWN GRY 15F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA11GRY-15L-com05073-TRD695SRA11GRY-15-NDkr.88.06000Parametric Equivalent
TRD695SRA1GRY-15L-com05073-TRD695SRA1GRY-15-NDkr.272.11000Parametric Equivalent
TRD695SRA2GRY-15L-com05073-TRD695SRA2GRY-15-NDkr.404.56000Parametric Equivalent
TRD695SRA6GRY-15L-com05073-TRD695SRA6GRY-15-NDkr.411.40000Parametric Equivalent
TRD695SRA7GRY-15L-com05073-TRD695SRA7GRY-15-NDkr.89.58000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes