Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA13BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA13BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA13BLK-10 |
Description | C6 PVC FTP UP-LFT BLK 10F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BLK-10 | L-com | 0 | 5073-TRD695SRA10BLK-10-ND | kr.76.14000 | Parametric Equivalent |
| TRD695SRA11BLK-10 | L-com | 0 | 5073-TRD695SRA11BLK-10-ND | kr.58.26000 | Parametric Equivalent |
| TRD695SRA12BLK-10 | L-com | 0 | 5073-TRD695SRA12BLK-10-ND | kr.72.97000 | Parametric Equivalent |
| TRD695SRA14BLK-10 | L-com | 0 | 5073-TRD695SRA14BLK-10-ND | kr.72.97000 | Parametric Equivalent |
| TRD695SRA1BLK-10 | L-com | 0 | 5073-TRD695SRA1BLK-10-ND | kr.390.86000 | Parametric Equivalent |















