Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA13BL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA13BL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA13BL-7 |
Description | C6 PVC FTP UP-LFT BLU 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA12BL-7 | L-com | 0 | 5073-TRD695SRA12BL-7-ND | kr.87.43000 | Parametric Equivalent |
| TRD695SRA14BL-7 | L-com | 0 | 5073-TRD695SRA14BL-7-ND | kr.103.33000 | Parametric Equivalent |
| TRD695SRA1BL-7 | L-com | 0 | 5073-TRD695SRA1BL-7-ND | kr.235.95000 | Parametric Equivalent |
| TRD695SRA2BL-7 | L-com | 0 | 5073-TRD695SRA2BL-7-ND | kr.356.01000 | Parametric Equivalent |
| TRD695SRA3BL-7 | L-com | 0 | 5073-TRD695SRA3BL-7-ND | kr.74.48000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.43000 | kr.87.43 |
| Unit Price without VAT: | kr.87.43000 |
|---|---|
| Unit Price with VAT: | kr.109.28750 |










