TRD695SRA11RD-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.244.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.76.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.182.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.66.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.274.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.176.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.47.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.292.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.233.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.253.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.201.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.322.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.322.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.266.41000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA11RD-3

DigiKey Part Number
5073-TRD695SRA11RD-3-ND
Manufacturer
Manufacturer Product Number
TRD695SRA11RD-3
Description
C6 PVC FTP LFT-DWN RED 3F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10RD-3L-com05073-TRD695SRA10RD-3-NDkr.244.98000Parametric Equivalent
TRD695SRA12RD-3L-com05073-TRD695SRA12RD-3-NDkr.76.14000Parametric Equivalent
TRD695SRA13RD-3L-com05073-TRD695SRA13RD-3-NDkr.182.34000Parametric Equivalent
TRD695SRA14RD-3L-com05073-TRD695SRA14RD-3-NDkr.66.44000Parametric Equivalent
TRD695SRA1RD-3L-com05073-TRD695SRA1RD-3-NDkr.274.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes