Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA11GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA11GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA11GRY-25 |
Description | C6 PVC FTP LFT-DWN GRY 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA2GRY-25 | L-com | 0 | 5073-TRD695SRA2GRY-25-ND | kr.126.86000 | Parametric Equivalent |
| TRD695SRA6GRY-25 | L-com | 0 | 5073-TRD695SRA6GRY-25-ND | kr.117.67000 | Parametric Equivalent |
| TRD695SRA7GRY-25 | L-com | 0 | 5073-TRD695SRA7GRY-25-ND | kr.397.71000 | Parametric Equivalent |
| TRD695SZRA10GRY-25 | L-com | 0 | 5073-TRD695SZRA10GRY-25-ND | kr.877.96000 | Parametric Equivalent |
| TRD695SZRA11GRY-25 | L-com | 0 | 5073-TRD695SZRA11GRY-25-ND | kr.877.96000 | Parametric Equivalent |










