Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA10GRY-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA10GRY-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA10GRY-15 |
Description | C6 PVC FTP RGT-DWN GRY 15F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA11GRY-15 | L-com | 0 | 5073-TRD695SRA11GRY-15-ND | kr.88.06000 | Parametric Equivalent |
| TRD695SRA1GRY-15 | L-com | 0 | 5073-TRD695SRA1GRY-15-ND | kr.272.11000 | Parametric Equivalent |
| TRD695SRA2GRY-15 | L-com | 0 | 5073-TRD695SRA2GRY-15-ND | kr.404.56000 | Parametric Equivalent |
| TRD695SRA6GRY-15 | L-com | 0 | 5073-TRD695SRA6GRY-15-ND | kr.411.40000 | Parametric Equivalent |
| TRD695SRA7GRY-15 | L-com | 0 | 5073-TRD695SRA7GRY-15-ND | kr.89.58000 | Parametric Equivalent |













