
TRD695SCR-R-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-R-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-R-2 |
Description | RJ45/RJ45 CAT 6 SHLD RED 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.43000 | kr.189.43 |
| 10 | kr.161.01400 | kr.1,610.14 |
| 25 | kr.150.93520 | kr.3,773.38 |
| 50 | kr.143.73360 | kr.7,186.68 |
| 100 | kr.136.87860 | kr.13,687.86 |
| 250 | kr.128.31864 | kr.32,079.66 |
| 500 | kr.122.97376 | kr.61,486.88 |
| Unit Price without VAT: | kr.189.43000 |
|---|---|
| Unit Price with VAT: | kr.236.78750 |

