
TRD695RA9Y-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA9Y-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA9Y-15 |
Description | C6 PVC UTP LFT-LFT YLW 15F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Left, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.76000 | kr.225.76 |
| Unit Price without VAT: | kr.225.76000 |
|---|---|
| Unit Price with VAT: | kr.282.20000 |

