TRD695RA7RD-30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.526.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA7RD-30

DigiKey Part Number
5073-TRD695RA7RD-30-ND
Manufacturer
Manufacturer Product Number
TRD695RA7RD-30
Description
C6 PVC UTP STR-RGT RED 30F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
30.00' (9.14m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA1RD-30L-com05073-TRD695RA1RD-30-NDkr.526.35000Parametric Equivalent
TRD695ZRA10RD-30L-com05073-TRD695ZRA10RD-30-NDkr.736.71000Parametric Equivalent
TRD695ZRA11RD-30L-com05073-TRD695ZRA11RD-30-NDkr.736.71000Parametric Equivalent
TRD695ZRA12RD-30L-com05073-TRD695ZRA12RD-30-NDkr.736.71000Parametric Equivalent
TRD695ZRA13RD-30L-com05073-TRD695ZRA13RD-30-NDkr.736.71000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes