Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA2GRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA2GRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA2GRY-3 |
Description | C6 PVC UTP STR-UP GRY 3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA15GRY-3 | L-com | 0 | 5073-TRD695RA15GRY-3-ND | kr.42.41000 | Parametric Equivalent |
| TRD695RA5GRY-3 | L-com | 0 | 5073-TRD695RA5GRY-3-ND | kr.41.46000 | Parametric Equivalent |
| TRD695ZRA5GRY-3 | L-com | 0 | 5073-TRD695ZRA5GRY-3-ND | kr.262.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.97000 | kr.72.97 |
| Unit Price without VAT: | kr.72.97000 |
|---|---|
| Unit Price with VAT: | kr.91.21250 |




