Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA2BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA2BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA2BLK-5 |
Description | C6 PVC UTP STR-UP BLK 5F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11BLK-5 | L-com | 0 | 5073-TRD695RA11BLK-5-ND | kr.252.14000 | Parametric Equivalent |
| TRD695RA13BLK-5 | L-com | 0 | 5073-TRD695RA13BLK-5-ND | kr.157.11000 | Parametric Equivalent |
| TRD695RA14BLK-5 | L-com | 0 | 5073-TRD695RA14BLK-5-ND | kr.234.90000 | Parametric Equivalent |
| TRD695RA1BLK-5 | L-com | 0 | 5073-TRD695RA1BLK-5-ND | kr.227.67000 | Parametric Equivalent |
| TRD695RA7BLK-5 | L-com | 0 | 5073-TRD695RA7BLK-5-ND | kr.279.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |














