TRD695RA14Y-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.191.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.191.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.191.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.174.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.198.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.191.28000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA14Y-10

DigiKey Part Number
5073-TRD695RA14Y-10-ND
Manufacturer
Manufacturer Product Number
TRD695RA14Y-10
Description
C6 PVC UTP RGT-RGT YLW 10F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA11Y-10L-com05073-TRD695RA11Y-10-NDkr.191.28000Parametric Equivalent
TRD695RA12Y-10L-com05073-TRD695RA12Y-10-NDkr.191.28000Parametric Equivalent
TRD695RA13Y-10L-com05073-TRD695RA13Y-10-NDkr.191.28000Parametric Equivalent
TRD695RA1Y-10L-com05073-TRD695RA1Y-10-NDkr.174.92000Parametric Equivalent
TRD695RA2Y-10L-com05073-TRD695RA2Y-10-NDkr.198.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.169.09000kr.169.09
Manufacturers Standard Package
Unit Price without VAT:kr.169.09000
Unit Price with VAT:kr.211.36250