TRD695RA14BL-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.218.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.218.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.354.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.431.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.68.92000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA14BL-20

DigiKey Part Number
5073-TRD695RA14BL-20-ND
Manufacturer
Manufacturer Product Number
TRD695RA14BL-20
Description
C6 PVC UTP RGT-RGT BLU 20F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA11BL-20L-com05073-TRD695RA11BL-20-NDkr.218.92000Parametric Equivalent
TRD695RA13BL-20L-com05073-TRD695RA13BL-20-NDkr.218.92000Parametric Equivalent
TRD695RA1BL-20L-com05073-TRD695RA1BL-20-NDkr.354.98000Parametric Equivalent
TRD695RA2BL-20L-com05073-TRD695RA2BL-20-NDkr.431.88000Parametric Equivalent
TRD695RA7BL-20L-com05073-TRD695RA7BL-20-NDkr.68.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.254.93000kr.254.93
Manufacturers Standard Package
Unit Price without VAT:kr.254.93000
Unit Price with VAT:kr.318.66250