Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA14RD-5 | L-com | 0 | 5073-TRD695RA14RD-5-ND | kr.81.86000 | Parametric Equivalent |
| TRD695RA1RD-5 | L-com | 0 | 5073-TRD695RA1RD-5-ND | kr.280.89000 | Parametric Equivalent |
| TRD695RA2RD-5 | L-com | 0 | 5073-TRD695RA2RD-5-ND | kr.67.18000 | Parametric Equivalent |
| TRD695RA7RD-5 | L-com | 0 | 5073-TRD695RA7RD-5-ND | kr.38.97000 | Parametric Equivalent |
| TRD695ZRA10RD-5 | L-com | 0 | 5073-TRD695ZRA10RD-5-ND | kr.300.82000 | Parametric Equivalent |











