Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695RA11GRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA11GRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA11GRY-20 |
Description | C6 PVC UTP LFT-DWN GRY 20F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA14GRY-20 | L-com | 0 | 5073-TRD695RA14GRY-20-ND | kr.383.95000 | Parametric Equivalent |
| TRD695RA1GRY-20 | L-com | 0 | 5073-TRD695RA1GRY-20-ND | kr.81.66000 | Parametric Equivalent |
| TRD695RA2GRY-20 | L-com | 0 | 5073-TRD695RA2GRY-20-ND | kr.84.07000 | Parametric Equivalent |
| TRD695RA7GRY-20 | L-com | 0 | 5073-TRD695RA7GRY-20-ND | kr.89.58000 | Parametric Equivalent |
| TRD695ZRA10GRY-20 | L-com | 0 | 5073-TRD695ZRA10GRY-20-ND | kr.572.95000 | Parametric Equivalent |













