
TRD695DSZ-RED-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-RED-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-RED-3 |
Description | CA RJ45 C6 SF/UTP RED LSZH 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.63000 | kr.290.63 |
| 10 | kr.247.01300 | kr.2,470.13 |
| 25 | kr.231.55200 | kr.5,788.80 |
| 50 | kr.220.50780 | kr.11,025.39 |
| 100 | kr.209.99350 | kr.20,999.35 |
| 250 | kr.196.86460 | kr.49,216.15 |
| Unit Price without VAT: | kr.290.63000 |
|---|---|
| Unit Price with VAT: | kr.363.28750 |


