Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AZHF-BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695AZHF-BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AZHF-BLK-5 |
Description | RJ45 C6A SF/UTP 26STR ZHFR-PUR B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AHFO-BLK-5F | L-com | 0 | 5073-TRD624AHFO-BLK-5F-ND | kr.559.63000 | Parametric Equivalent |
| TRD624AUF-BLK-05F | L-com | 0 | 5073-TRD624AUF-BLK-05F-ND | kr.134.47000 | Parametric Equivalent |
| TRD624AUF-BLK-5F | L-com | 0 | 5073-TRD624AUF-BLK-5F-ND | kr.170.55000 | Parametric Equivalent |
| TRD624HDBT-BLK-5F | L-com | 0 | 5073-TRD624HDBT-BLK-5F-ND | kr.418.25000 | Parametric Equivalent |
| TRD626AHFO-TB-5F | L-com | 0 | 5073-TRD626AHFO-TB-5F-ND | kr.161.73000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.612.57000 | kr.612.57 |
| Unit Price without VAT: | kr.612.57000 |
|---|---|
| Unit Price with VAT: | kr.765.71250 |













