
TRD695AZHF-BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695AZHF-BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AZHF-BLK-10 |
Description | RJ45 C6A SF/UTP 26STR ZHFR-PUR B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.775.45000 | kr.775.45 |
| 10 | kr.708.74200 | kr.7,087.42 |
| Unit Price without VAT: | kr.775.45000 |
|---|---|
| Unit Price with VAT: | kr.969.31250 |

