
TRD695ZRA9RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA9RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA9RD-25 |
Description | C6 LSZ UTP LFT-LFT RED 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Left, 90° to Plug Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.654.64000 | kr.654.64 |
| Unit Price without VAT: | kr.654.64000 |
|---|---|
| Unit Price with VAT: | kr.818.30000 |

