TRD695ASZX-RED-4M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.294.75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.294.75000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.113.43600
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZX-RED-4M

DigiKey Part Number
5073-TRD695ASZX-RED-4M-ND
Manufacturer
Manufacturer Product Number
TRD695ASZX-RED-4M
Description
TRD695ASZX-RED-4M
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
13.12' (4.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASR-RED-4ML-com05073-TRD695ASR-RED-4M-NDkr.294.75000Parametric Equivalent
TRD695ASX-RED-4ML-com05073-TRD695ASX-RED-4M-NDkr.294.75000Parametric Equivalent
1308454066-EMETZ CONNECT USA Inc.01849-1308454066-E-NDkr.113.43600Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.307.49000kr.307.49
Manufacturers Standard Package
Unit Price without VAT:kr.307.49000
Unit Price with VAT:kr.384.36250