Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-GRY-25M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-GRY-25M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-GRY-25M |
Description | TRD695ASX-GRY-25M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-GRY-25M | L-com | 0 | 5073-TRD695ASR-GRY-25M-ND | kr.1,029.74000 | Parametric Equivalent |
| 09488888576250 | HARTING | 0 | 1195-09488888576250-ND | kr.663.61000 | Parametric Equivalent |
| 130845B533-E | METZ CONNECT USA Inc. | 0 | 1849-130845B533-E-ND | kr.491.48000 | Parametric Equivalent |
| 1367335 | Phoenix Contact | 0 | 277-1367335-ND | kr.510.56000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,029.74000 | kr.1,029.74 |
| Unit Price without VAT: | kr.1,029.74000 |
|---|---|
| Unit Price with VAT: | kr.1,287.17500 |





