TRD695ASX-BLU-20M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.852.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.877.96000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: kr.427.06000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.408.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.317.38000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 28
Unit Price: kr.415.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.474.61200

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.587.40100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: kr.591.78000
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASX-BLU-20M

DigiKey Part Number
5073-TRD695ASX-BLU-20M-ND
Manufacturer
Manufacturer Product Number
TRD695ASX-BLU-20M
Description
TRD695ASX-BLU-20M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.852.48000kr.852.48
Manufacturers Standard Package
Unit Price without VAT:kr.852.48000
Unit Price with VAT:kr.1,065.60000