
TRD695ABLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-10 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 10FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.64000 | kr.300.64 |
| 10 | kr.255.55900 | kr.2,555.59 |
| 25 | kr.239.56320 | kr.5,989.08 |
| 50 | kr.228.13600 | kr.11,406.80 |
| 100 | kr.217.25720 | kr.21,725.72 |
| 250 | kr.203.67556 | kr.50,918.89 |
| Unit Price without VAT: | kr.300.64000 |
|---|---|
| Unit Price with VAT: | kr.375.80000 |

