TRD630ADS-BLK-20F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.253.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.280.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.405.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.599.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,625.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,520.33000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: kr.262.67000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 311
Unit Price: kr.163.26000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.203.07000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: kr.246.18000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630ADS-BLK-20F

DigiKey Part Number
5073-TRD630ADS-BLK-20F-ND
Manufacturer
Manufacturer Product Number
TRD630ADS-BLK-20F
Description
CAT6A 30AWG S/FTP 100% TEST, CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624AUF-BLK-20FL-com05073-TRD624AUF-BLK-20F-NDkr.253.54000Parametric Equivalent
TRD626ASUF-BLK-20FL-com05073-TRD626ASUF-BLK-20F-NDkr.280.61000Parametric Equivalent
TRD695ABLK-20L-com05073-TRD695ABLK-20-NDkr.405.70000Parametric Equivalent
TRD695ASZBLK-20L-com05073-TRD695ASZBLK-20-NDkr.599.38000Parametric Equivalent
TRG618-C6B-6ML-com05073-TRG618-C6B-6M-NDkr.1,625.07000Parametric Equivalent
Available To Order
Factory Stock: 61
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.383.95000kr.383.95
Manufacturers Standard Package
Unit Price without VAT:kr.383.95000
Unit Price with VAT:kr.479.93750