Parametric Equivalent
Parametric Equivalent

TRD630A-GRN-5F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-GRN-5F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-GRN-5F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6A28GNSGRN-005 | Amphenol Cables on Demand | 11 | 3272-MP-6A28GNSGRN-005-ND | kr.51.92000 | Parametric Equivalent |
| UTP6AX1.5MGR | Panduit Corp | 0 | 298-UTP6AX1.5MGR-ND | kr.153.36500 | Parametric Equivalent |
| UTP6AX5GR | Panduit Corp | 31 | 298-UTP6AX5GR-ND | kr.168.64000 | Parametric Equivalent |
| UTPK6A5GR | Panduit Corp | 0 | UTPK6A5GR-ND | kr.163.90200 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.01000 | kr.265.01 |
| Unit Price without VAT: | kr.265.01000 |
|---|---|
| Unit Price with VAT: | kr.331.26250 |





