RF ANTENNA 802.11a/b/g/n/ac, WLAN Whip, Straight N Type Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG245803MGURW-NM

DigiKey Part Number
5073-HG245803MGURW-NM-ND
Manufacturer
Manufacturer Product Number
HG245803MGURW-NM
Description
ANTMAGMT 2.4/5.8 GHZ WHT NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, WLAN Whip, Straight N Type Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5.35GHz
Frequency Range
4.9GHz ~ 5.8GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3dBi, 3dBi
Features
Cable - 3.05m
Termination
N Type Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
2.700" (68.58mm)
Applications
802.11a/b/g/n/ac, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 202
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.724.60000kr.724.60
10kr.608.77300kr.6,087.73
25kr.579.85760kr.14,496.44
100kr.548.08420kr.54,808.42
Manufacturers Standard Package
Unit Price without VAT:kr.724.60000
Unit Price with VAT:kr.905.75000