
TRD628BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD628BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD628BL-3 |
Description | CA CAT6 28AWG RJ45 BLU 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.87000 | kr.124.87 |
| 10 | kr.106.12700 | kr.1,061.27 |
| 25 | kr.99.48000 | kr.2,487.00 |
| 50 | kr.94.73200 | kr.4,736.60 |
| 100 | kr.90.21230 | kr.9,021.23 |
| 250 | kr.84.56992 | kr.21,142.48 |
| 500 | kr.80.53820 | kr.40,269.10 |
| Unit Price without VAT: | kr.124.87000 |
|---|---|
| Unit Price with VAT: | kr.156.08750 |

