
SP100-T2F-2773Y-LC | |
---|---|
DigiKey Part Number | 5073-SP100-T2F-2773Y-LC-ND |
Manufacturer | |
Manufacturer Product Number | SP100-T2F-2773Y-LC |
Description | SPD TYPE 2 320VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -40°C ~ 75°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,620.03000 | kr.4,620.03 |
Unit Price without VAT: | kr.4,620.03000 |
---|---|
Unit Price with VAT: | kr.5,775.03750 |