
TRD626ASR-BLK-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-10F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.277.57000 | kr.277.57 |
| 10 | kr.235.91800 | kr.2,359.18 |
| 25 | kr.221.15440 | kr.5,528.86 |
| 50 | kr.210.60460 | kr.10,530.23 |
| 100 | kr.200.56270 | kr.20,056.27 |
| 250 | kr.188.02260 | kr.47,005.65 |
| Unit Price without VAT: | kr.277.57000 |
|---|---|
| Unit Price with VAT: | kr.346.96250 |

