
TRD626ASP-WHT-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-WHT-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-WHT-25F |
Description | CAT6A FUTP RJ45 CMP 26AWG WHT 25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.587.77000 | kr.587.77 |
| 10 | kr.499.63700 | kr.4,996.37 |
| 25 | kr.468.37920 | kr.11,709.48 |
| 50 | kr.446.04780 | kr.22,302.39 |
| 100 | kr.424.78830 | kr.42,478.83 |
| Unit Price without VAT: | kr.587.77000 |
|---|---|
| Unit Price with VAT: | kr.734.71250 |

