
TMD22014014051-004F | |
|---|---|
DigiKey Part Number | 5073-TMD22014014051-004F-ND |
Manufacturer | |
Manufacturer Product Number | TMD22014014051-004F |
Description | RJ45 C6 SF/UTP LSZH RED 4F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.34000 | kr.182.34 |
| Unit Price without VAT: | kr.182.34000 |
|---|---|
| Unit Price with VAT: | kr.227.92500 |


