TFDL3005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFDL3005

DigiKey Part Number
5073-TFDL3005-ND
Manufacturer
Manufacturer Product Number
TFDL3005
Description
C6 SFTP 4PR/26 STR LSZ BLK 1K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.9,047.23000kr.9,047.23
2kr.8,595.36000kr.17,190.72
3kr.8,339.52000kr.25,018.56
5kr.8,025.75400kr.40,128.77
7kr.7,824.12857kr.54,768.90
Manufacturers Standard Package
Unit Price without VAT:kr.9,047.23000
Unit Price with VAT:kr.11,309.03750