
TDG1026KSC6-MNL | |
|---|---|
DigiKey Part Number | 5073-TDG1026KSC6-MNL-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KSC6-MNL |
Description | C6 SHLD RJ45 MINI CPLR NO LTCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.48000 | kr.138.48 |
| 10 | kr.117.66700 | kr.1,176.67 |
| 25 | kr.110.29760 | kr.2,757.44 |
| 50 | kr.105.03440 | kr.5,251.72 |
| 100 | kr.100.02270 | kr.10,002.27 |
| 250 | kr.93.76700 | kr.23,441.75 |
| 500 | kr.89.29716 | kr.44,648.58 |
| Unit Price without VAT: | kr.138.48000 |
|---|---|
| Unit Price with VAT: | kr.173.10000 |





