
TDG1026KS-RC6A | |
|---|---|
DigiKey Part Number | 5073-TDG1026KS-RC6A-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KS-RC6A |
Description | C6A SHLD 90? KEYSTONE CPLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.05000 | kr.181.05 |
| 10 | kr.153.87100 | kr.1,538.71 |
| 25 | kr.144.24000 | kr.3,606.00 |
| 50 | kr.137.35800 | kr.6,867.90 |
| 100 | kr.130.80730 | kr.13,080.73 |
| 250 | kr.122.62664 | kr.30,656.66 |
| 500 | kr.116.98688 | kr.58,493.44 |
| Unit Price without VAT: | kr.181.05000 |
|---|---|
| Unit Price with VAT: | kr.226.31250 |

