Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC053-7

DigiKey Part Number
5073-TDC053-7-ND
Manufacturer
Manufacturer Product Number
TDC053-7
Description
FLAT CBL(8X8) 7' STRAIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
-
Color
Gray
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 819
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.105.19000kr.105.19
Manufacturers Standard Package
Unit Price without VAT:kr.105.19000
Unit Price with VAT:kr.131.48750